
* Images are for reference only
4018BDM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 4018BDM
- JLCPCB Part #
- C3828213
- Package
- CDIP-16
- Description
- 1 10MHz 3V~18V Asynchronous Asynchronous Divide-by-N Rising Edge CDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9188
200+
$0.7430
500+
$0.7171
1000+
$0.7042
Welcome back, may I help you?