This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2432BKFGHIALXR

Extended
Manufacturer
Texas Instruments
MFR.Part #
AM2432BKFGHIALXR
JLCPCB Part #
C20345197
Package
-
Description
-40℃~+125℃@(TJ) 1.71V~1.89V、3.135V~3.465V 148 256KB 32 Bit 400MHz、800MHz ARM Cortex-M4F、ARM Cortex-R5F Built-in+External - Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.5726
200+ $14.1944
500+ $13.7190
1000+ $13.4861
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons