This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AM2432BKEGHIALXR

Extended
Manufacturer
Texas Instruments
MFR.Part #
AM2432BKEGHIALXR
JLCPCB Part #
C20345196
Package
FCCSP-293
Description
-40℃~+125℃@(TJ) 1.71V~1.89V、3.135V~3.465V 148 256KB 32 Bit 400MHz、800MHz ARM Cortex-M4F、ARM Cortex-R5F Built-in+External FCCSP-293 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $19.1828
10+ $18.5677
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons