
BQ29410PW
- Manufacturer
- MFR.Part #
- BQ29410PW
- JLCPCB Part #
- C3682259
- Package
- TSSOP-8
- Description
- -40℃~+110℃ 2~4 4.35V 4V~25V TSSOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Charging Saturation Voltage | 4.35V | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Supply | 4V~25V | |
| Number of Cells | 2~4 |

* Images are for reference only
BQ29410PW
Extended- Manufacturer
- MFR.Part #
- BQ29410PW
- JLCPCB Part #
- C3682259
- Package
- TSSOP-8
- Description
- -40℃~+110℃ 2~4 4.35V 4V~25V TSSOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BQ29410PW
Extended- Manufacturer
- MFR.Part #
- BQ29410PW
- JLCPCB Part #
- C3682259
- Package
- TSSOP-8
- Description
- -40℃~+110℃ 2~4 4.35V 4V~25V TSSOP-8 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ29410PW Specifications
BQ29410PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Charging Saturation Voltage | 4.35V | |
| Operating Temperature | -40℃~+110℃ | |
| Voltage - Supply | 4V~25V | |
| Number of Cells | 2~4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ29410PW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ29410PW Documents
BQ29410PW datasheets or manufacturer documentation.
Datasheet: BQ29410PW Datasheet (PDF)
BQ29410PW Schematic Symbol & PCB Footprint
The BQ29410PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.