
* Images are for reference only
ADS8920BRGET
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8920BRGET
- JLCPCB Part #
- C2670780
- Package
- VQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1 16 1MHz 3V~5.5V SPI VQFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.8754
250+
$17.7536
500+
$17.1290
1000+
$16.8208
Welcome back, may I help you?