
* Images are for reference only
SGT10S10
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SGT10S10
- JLCPCB Part #
- C3225003
- Package
- TO-202
- Description
- 100A 100V 100mA 2V 90pF TO-202 Semiconductor Discharge Tubes (TSS)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7751
200+
$0.3004
500+
$0.2891
1000+
$0.2842
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?