
* Images are for reference only
ADS8863IDGS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8863IDGS
- JLCPCB Part #
- C1543562
- Package
- VSSOP-10-0.5mm
- Description
- -40℃~+85℃ 1 1.65V~3.6V、2.7V~3.6V 16 1LSB 32MHz 680kHz 96dB Built-in External SAR SPI Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5498
10+
$13.8266
30+
$12.5751
100+
$11.4814
Related Products
Welcome back, may I help you?