
* Images are for reference only
CD4050BF3A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4050BF3A
- JLCPCB Part #
- C5211802
- Package
- CDIP-16
- Description
- -55℃~+125℃ 140ns@5V,50pF 1uA 3.9mA 3V~18V 6 6.4mA CD4 CDIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$16.4289
10+
$15.6136
25+
$14.1989
100+
$12.9646
Welcome back, may I help you?