
* Images are for reference only
ADS7818E/250G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS7818E/250G4
- JLCPCB Part #
- C1543351
- Package
- VSSOP-8
- Description
- -40℃~+85℃ 1 12 20ppm/℃ 2LSB 500kHz 5V 72dB Serial port Yes VSSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7479
250+
$2.6122
500+
$2.5207
1000+
$2.4741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?