
* Images are for reference only
SN65C3238DBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65C3238DBR
- JLCPCB Part #
- C2868855
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1Mbps 2mA 3 3V~5.5V 5 Transceiver Yes ±15kV SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.0411
10+
$3.9383
30+
$3.8693
100+
$3.8002
Related Products
Welcome back, may I help you?