
* Images are for reference only
ADS58C28IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS58C28IRGCT
- JLCPCB Part #
- C1548250
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 0.6LSB 1.75V~1.9V 11 2 200MHz LVDS QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.9613
30+
$81.7436
Welcome back, may I help you?