
* Images are for reference only
LTC2293CUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2293CUP#PBF
- JLCPCB Part #
- C679872
- Package
- QFN-64-EP(9x9)
- Description
- 0.3LSB 0℃~+70℃ 12 2 2.7V~3.4V 65MHz QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0150
10+
$17.1704
30+
$15.7072
100+
$14.4316
Welcome back, may I help you?