
* Images are for reference only
ADS5485IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5485IRGCT
- JLCPCB Part #
- C5215433
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1 16 200MHz 3.3V~5V 3LSB 输入缓冲器 QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A5A5
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202