
* Images are for reference only
ADS5500IPAP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS5500IPAP
- JLCPCB Part #
- C1543734
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+85℃ 1 125MHz 14 2.5LSB 3V~3.6V Serial port HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.1901
200+
$49.9956
500+
$48.2385
1000+
$47.3713
Welcome back, may I help you?