
* Images are for reference only
ADS1274IPAPTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1274IPAPTG4
- JLCPCB Part #
- C2670968
- Package
- HTQFP-64(10x10)
- Description
- -40℃~+125℃ 144kHz 24 4 5V~5.25V SPI HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8399
250+
$11.9353
500+
$11.5162
1000+
$11.3091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?