
* Images are for reference only
LM2703MF-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2703MF-ADJ
- JLCPCB Part #
- C3193073
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.2V~7V 21V 350mA Boost DC-DC Voltage Regulator SOT-23-5 LED Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7515
200+
$1.4529
500+
$1.4014
1000+
$1.3756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?