
* Images are for reference only
ADS1281IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1281IPWR
- JLCPCB Part #
- C2670771
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1 130dB 1MHz~4.096MHz 1uA、15uA 250Hz 250Hz、500Hz、1kHz、2kHz、4kHz 31 5V SPI Sigma-Delta Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$48.3719
30+
$45.9733
Related Products
Welcome back, may I help you?