
* Images are for reference only
UC3843J
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC3843J
- JLCPCB Part #
- C3190439
- Package
- CDIP-8
- Description
- -55℃~+125℃ 1 500kHz 8.4V~30V No CDIP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7659
200+
$1.0705
500+
$1.0334
1000+
$1.0140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?