This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5904TMX-1.2/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5904TMX-1.2/NOPB
JLCPCB Part #
C3744391
Package
DSBGA-4
Description
-40℃~+85℃ 1 1.2V 150mV@(200mA) 200mA 5.5V 50uA Fixed Over Temperature Protection Positive DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4438
200+ $0.1718
500+ $0.1657
1000+ $0.1627

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons