
* Images are for reference only
ADC12020CIVY/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC12020CIVY/NOPB
- JLCPCB Part #
- C2861283
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1 12 20MHz 5V Parallel port Yes TQFP-32(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3434
250+
$10.9688
500+
$10.5834
1000+
$10.3940
Related Products
Welcome back, may I help you?