
* Images are for reference only
ADC0838CCWMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0838CCWMX/NOPB
- JLCPCB Part #
- C2669801
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 10kHz~400kHz 4.5V~6.3V 8 8 900uA External External Not supported SAR Serial port Yes SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8183
10+
$4.9787
30+
$4.4810
100+
$3.9769
500+
$3.7441
1000+
$3.6381
Related Products
Welcome back, may I help you?