
* Images are for reference only
7700801DA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 7700801DA
- JLCPCB Part #
- C3658404
- Package
- CFP-14
- Description
- -55℃~+125℃ 1.3us 25nA 2mV 800uA Four channels Rail-to-Rail Input, Rail-to-Rail Output TTL、CMOS、MOS CFP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1088
200+
$10.4919
500+
$10.1227
1000+
$9.9413
Welcome back, may I help you?