
* Images are for reference only
LM73CIMK-1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM73CIMK-1/NOPB
- JLCPCB Part #
- C132057
- Package
- TSOT-23-6L
- Description
- -40℃~+150℃ 112ms 14bit 2.7V~5.5V I2C、SMBus ±1℃ TSOT-23-6L Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9569
10+
$2.5322
30+
$2.2661
100+
$1.7982
500+
$1.6764
1000+
$1.6219
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?