This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT574ASC

Extended
Manufacturer
Texas Instruments
MFR.Part #
74FCT574ASC
JLCPCB Part #
C3754231
Package
SOIC-20-300mil
Description
0℃~+70℃ 1 1.5ns 2ns 4.5ns@5V,50pF 40uA 48mA 6pF 74FCT Series 8 D-Type Rising Edge Tri-State SOIC-20-300mil Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0591
200+ $1.1841
500+ $1.1424
1000+ $1.1215

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons