
* Images are for reference only
TPS7325QD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7325QD
- JLCPCB Part #
- C2868902
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 2.5V 274uVrms 340uA 500mA 50dB@(120Hz) 80mV@(100mA) Fixed Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.9687
10+
$5.8289
30+
$5.7357
100+
$5.6409
Related Products
Welcome back, may I help you?