This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INA186A3IYFDR

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA186A3IYFDR
JLCPCB Part #
C4371061
Package
DSBGA-6(0.8x1.2)
Description
-200mV~40V -40℃~+125℃ -42V~+42V 0.07nA 0.3V/us 0.5uV/℃ 1 1.7V~5.5V 100V/V 150dB 35kHz 48uA 500pA 50uV 75nV/√Hz@1kHz DSBGA-6(0.8x1.2) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.2074
10+ $1.1801
30+ $1.1608
100+ $1.1432
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons