This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74F657SCX

Extended
Manufacturer
Texas Instruments
MFR.Part #
74F657SCX
JLCPCB Part #
C3756196
Package
SOP-24
Description
0℃~+70℃ 1 15mA 4.5V~5.5V 4.5ns@5V,50pF 64mA 74F 8 Bidirectional Tri-State SOP-24 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6347
200+ $0.2465
500+ $0.2368
1000+ $0.2336

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons