CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21542DWKR
UCC21542DWKR - 1
UCC21542DWKR - 2
UCC21542DWKR - 3
Extended1/3
* Images are for reference only

UCC21542DWKR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21542DWKR
JLCPCB Part #
C5216324
Package
SOIC-14-300mil
Description
-40℃~+130℃@(Tj) 0.8V 1.6V 100kV/us 12ns 16ns 2 2000uA 3V~5.5V 40ns 40ns 4A 5700 6A 9.2V~18V Half-Bridge MOSFET、IGBT SOIC-14-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14-300mil
Voltage - Supply (Driver)9.2V~18V
Operating Temperature-40℃~+130℃@(Tj)
Propagation Delay tpHL40ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Input Logic Level - Low0.8V
Quiescent Current(Iq)2000uA
Fall Time12ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5700
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V
Propagation Delay tpLH40ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21542DWKR
UCC21542DWKR

* Images are for reference only

UCC21542DWKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21542DWKR
JLCPCB Part #
C5216324
Package
SOIC-14-300mil
Description
-40℃~+130℃@(Tj) 0.8V 1.6V 100kV/us 12ns 16ns 2 2000uA 3V~5.5V 40ns 40ns 4A 5700 6A 9.2V~18V Half-Bridge MOSFET、IGBT SOIC-14-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21542DWKR

* Images are for reference only

UCC21542DWKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21542DWKR
JLCPCB Part #
C5216324
Package
SOIC-14-300mil
Description
-40℃~+130℃@(Tj) 0.8V 1.6V 100kV/us 12ns 16ns 2 2000uA 3V~5.5V 40ns 40ns 4A 5700 6A 9.2V~18V Half-Bridge MOSFET、IGBT SOIC-14-300mil Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21542DWKR Specifications

UCC21542DWKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-14-300mil
Voltage - Supply (Driver)9.2V~18V
Operating Temperature-40℃~+130℃@(Tj)
Propagation Delay tpHL40ns
Driven ConfigurationHalf-Bridge
Load TypeMOSFET、IGBT
Input Logic Level - Low0.8V
Quiescent Current(Iq)2000uA
Fall Time12ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5700
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V
Propagation Delay tpLH40ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21542DWKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21542DWKR Documents

UCC21542DWKR datasheets or manufacturer documentation.

Datasheet: UCC21542DWKR Datasheet (PDF)

UCC21542DWKR Schematic Symbol & PCB Footprint

The UCC21542DWKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.