
* Images are for reference only
74F521PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74F521PC
- JLCPCB Part #
- C3717456
- Package
- PDIP-20
- Description
- 0℃~+70℃ PDIP-20 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
200+
$0.2409
500+
$0.2328
1000+
$0.2280
Welcome back, may I help you?