This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2988AIMMX-3.3/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2988AIMMX-3.3/NOPB
JLCPCB Part #
C3750056
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 16V 200mA 20uVrms 230mV@(200mA) 3.3V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1275
200+ $0.4369
500+ $0.4208
1000+ $0.4144
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons