
* Images are for reference only
74F244LC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74F244LC
- JLCPCB Part #
- C3754296
- Package
- -
- Description
- 0℃~+70℃ 1 12mA 4.5V~5.5V 6.5ns@5V,50pF 64mA 74F 8 Tri-State Unidirectional - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4597
200+
$0.9521
500+
$0.9184
1000+
$0.9023
Welcome back, may I help you?