
* Images are for reference only
TPS76833QD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76833QD
- JLCPCB Part #
- C2870777
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 10V 1A 3.3V 575mV@(1A) 60dB@(1kHz) 85uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0402
10+
$2.9809
30+
$2.9408
100+
$2.7982
Related Products
Welcome back, may I help you?