
* Images are for reference only
7414DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 7414DC
- JLCPCB Part #
- C4470727
- Package
- CDIP-14
- Description
- 0℃~+70℃ 1 1.1V 2V 4.75V~5.25V 6 60mA Schmitt trigger CDIP-14 Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4623
200+
$0.1790
500+
$0.1726
1000+
$0.1695
Welcome back, may I help you?