
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 23mA | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 0.25uV/℃ | |
| Slew Rate | 0.7V/us | |
| Common Mode Rejection Ratio (CMRR) | 115dB | |
| -3dB Bandwidth | 1kHz、10kHz、80kHz、1MHz | |
| Quiescent Current | 5.2mA | |
| Features | Digital interface gain | |
| Ib - Input Bias Current | 0.5nA | |
| Amplifier Type | PGA | |
| Gain | 1V/V、10V/V、100V/V、1000V/V | |
| Dual Supply | -18V~-4.5V、4.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PGA204BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 23mA | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 0.25uV/℃ | |
| Slew Rate | 0.7V/us | |
| Common Mode Rejection Ratio (CMRR) | 115dB | |
| -3dB Bandwidth | 1kHz、10kHz、80kHz、1MHz | |
| Quiescent Current | 5.2mA | |
| Features | Digital interface gain | |
| Ib - Input Bias Current | 0.5nA | |
| Amplifier Type | PGA | |
| Gain | 1V/V、10V/V、100V/V、1000V/V | |
| Dual Supply | -18V~-4.5V、4.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA204BP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PGA204BP datasheets or manufacturer documentation.
Datasheet: PGA204BP Datasheet (PDF)
The PGA204BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.