This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM1085ISX-12/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM1085ISX-12/NOPB
JLCPCB Part #
C3750061
Package
TO-263-3
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1.5V@(3A) 12V 25V 3A 5mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7594
200+ $0.2938
500+ $0.2842
1000+ $0.2794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons