
* Images are for reference only
5962-9754901Q3A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9754901Q3A
- JLCPCB Part #
- C3754482
- Package
- LCC-28
- Description
- -55℃~+125℃ 11ns@5.5V,50pF 15mA 4.5V~5.5V 48mA 8 AS Bidirectional Tri-State LCC-28 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1435
200+
$3.9255
500+
$3.7874
1000+
$3.7200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?