
* Images are for reference only
LM95245CIMM-1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM95245CIMM-1/NOPB
- JLCPCB Part #
- C2869106
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 13bit 300uA 3V~3.6V 72ms SMBus ±2℃ VSSOP-8 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8495
200+
$0.7164
500+
$0.6908
1000+
$0.6796
Welcome back, may I help you?