
* Images are for reference only
100113J-MIL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100113J-MIL
- JLCPCB Part #
- C3754191
- Package
- -
- Description
- -4.8V~-4.2V 0℃~+85℃ 1 1.35ns 4 F100113 Unidirectional - Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8513
200+
$6.5216
500+
$6.2920
1000+
$6.1796
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?