
* Images are for reference only
5962-9172801Q3A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9172801Q3A
- JLCPCB Part #
- C3755038
- Package
- LCC-28(11.5x11.5)
- Description
- -55℃~+125℃ 1 18mA 3.5mA 4.5V~5.5V 64mA 8 BCT Bidirectional TTL-compatible CMOS Tri-State LCC-28(11.5x11.5) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.2173
200+
$31.0431
500+
$29.9531
1000+
$29.4137
Welcome back, may I help you?