This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5962-9224603M3A

Extended
Manufacturer
RENESAS
MFR.Part #
5962-9224603M3A
JLCPCB Part #
C3587131
Package
LCC-28(11.5x11.5)
Description
-55℃~+125℃ 15mA 1mA 4.5V~5.5V、4.75V~5.25V 64mA 9ns@5V,50pF Bidirectional TTL-compatible CMOS Tri-State LCC-28(11.5x11.5) Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9538
10+ $7.7172
30+ $6.9639
100+ $6.3311

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons