This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2982AIM5X-3.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2982AIM5X-3.0/NOPB
JLCPCB Part #
C2870010
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 120mV@(50mA) 16V 1uA 30uVrms 3V 45dB@(1kHz) 50mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.8984
10+ $1.8534
30+ $1.8245
100+ $1.7956

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons