
* Images are for reference only
5962-89494022A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-89494022A
- JLCPCB Part #
- C4369746
- Package
- LCC-20(8.9x8.9)
- Description
- 0℃~+70℃ 1.8uV/℃ 16V 2 25nV/√Hz@1kHz 3V~16V 5.3V/us 500uV 60pA 95dB LCC-20(8.9x8.9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0534
200+
$6.2134
500+
$5.9954
1000+
$5.8864
Welcome back, may I help you?