
* Images are for reference only
5962-8761901EA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8761901EA
- JLCPCB Part #
- C3655242
- Package
- CDIP-16
- Description
- 1.5A 1.5A 5V~40V MOSFET CDIP-16 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7072
200+
$9.9493
500+
$9.5993
1000+
$9.4275
Related Products
Welcome back, may I help you?