
* Images are for reference only
5962-87611012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-87611012A
- JLCPCB Part #
- C4471878
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 2.1V、3.15V、3.85V 24mA 24mA 2V~6V 3 3 4.7V 40uA 500mV 74AC 8.5ns@5V 900mV、1.35V、1.65V AND Gate LCC-20(8.9x8.9) Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8018
200+
$6.1156
500+
$5.9009
1000+
$5.7935
Welcome back, may I help you?