
* Images are for reference only
SN75C3232EDWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75C3232EDWG4
- JLCPCB Part #
- C17651190
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 1Mbps 2 2 3V~5.5V Transceiver SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3152
200+
$1.7219
480+
$1.6639
1000+
$1.6366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?