
* Images are for reference only
LM3410YMF/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3410YMF/NOPB
- JLCPCB Part #
- C2678902
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 2.7V~5.5V 2.8A 3V~24V 525kHz DC-DC Over-Temperature Protection (OTP)、Built-in soft-start PWM SEPIC、Boost SOT-23-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7842
10+
$3.6975
30+
$3.6397
100+
$3.5803
Related Products
Welcome back, may I help you?