
* Images are for reference only
54LS85DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS85DM
- JLCPCB Part #
- C3658560
- Package
- CDIP-16
- Description
- -55℃~+125℃ 10mA 24ns Four channels TTL CDIP-16 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7298
200+
$0.6700
500+
$0.6459
1000+
$0.6346
Welcome back, may I help you?