
* Images are for reference only
CD74HC4067M96G4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD74HC4067M96G4
- JLCPCB Part #
- C2673518
- Package
- SOIC-24-300mil
- Description
- -55℃~+125℃ 15ns 16 2V~6V 345ns 365ns 70Ω 89MHz SOIC-24-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5523
200+
$0.2136
500+
$0.2071
1000+
$0.2023
Related Products
Welcome back, may I help you?