
* Images are for reference only
54LS42FMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS42FMQB
- JLCPCB Part #
- C3212536
- Package
- SOIC-16-300mil
- Description
- -55℃~+125℃ SOIC-16-300mil Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5807
200+
$0.6123
500+
$0.5898
1000+
$0.5801
Welcome back, may I help you?