
* Images are for reference only
54LS253J/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54LS253J/883
- JLCPCB Part #
- C3209933
- Package
- DIP-16
- Description
- -55℃~+125℃ 12mA 12ns 1mA 4.5V~5.5V 7mA DIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1048
200+
$0.4278
500+
$0.4133
1000+
$0.4053